SBC3-332-151, Power Inductors - Leaded 3300uH 10% 150mA DCR=7.66Ohms

SBC3-332-151, Power Inductors - Leaded 3300uH 10% 150mA DCR=7.66Ohms
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.260 руб.
от 100 шт.189 руб.
от 500 шт.155.71 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004732657
Артикул: SBC3-332-151
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.

Технические параметры

Application: Commercial
Brand: KEMET
Core Material: Ferrite
Core Type: Drum
Diameter: 9 mm
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 3.3 mH
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: KEMET
Maximum DC Current: 150 mA
Maximum DC Resistance: 7.66 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Package / Case: 8 mm x 7 mm
Packaging: Bulk
Part # Aliases: UPIN3332151000
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: SBC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 10%
Type: Wirewound
Вес, г 1.8

Техническая документация

Datasheet
pdf, 565 КБ