LP2951-03YM, LDO Voltage Regulators Low Drop Out Regulator

Фото 1/3 LP2951-03YM, LDO Voltage Regulators Low Drop Out Regulator
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 25 шт.280 руб.
от 95 шт.238 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004745644
Артикул: LP2951-03YM

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
The LP2950 and LP2951 are micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 380mV at 100mA), and very low quiescent current (75μA typical).

Технические параметры

Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Dropout Voltage: 380 mV
Factory Pack Quantity: Factory Pack Quantity: 95
Input Voltage, Max: 30 V
Input Voltage, Min: 2.3 V
Line Regulation: 0.04%
Load Regulation: 0.1%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 75 uA
Reference Voltage: 1.235 V
Series: LP2951
Subcategory: PMIC-Power Management ICs
Tolerance: 1%
Accuracy 1%
Line Regulation 0.4%
Load Regulation 0.3%
Maximum Input Voltage 30 V
Maximum Operating Temperature +85 °C
Maximum Output Current 100mA
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 5.05 V
Package Type SOIC
Pin Count 8
Quiescent Current 75µA
Reference Voltage 1.27V
Regulator Type Low Dropout Voltage
Width 3.94mm
Вес, г 0.29

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем