PJB-24V150WBNA, Switching Power Supplies 24V 150W Open Frame, no remote on/off

PJB-24V150WBNA, Switching Power Supplies 24V 150W Open Frame, no remote on/off
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
16 180 руб.
от 24 шт.14 090 руб.
Добавить в корзину 1 шт. на сумму 16 180 руб.
Номенклатурный номер: 8004747423
Артикул: PJB-24V150WBNA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
PJB/PJH/PJL Power Supplies

Delta Electronics / Power PJB / PJH / PJL Power Supplies are offered in a wide variety of nominal output voltages and versatile configuration options. These power supplies conform to major international safety standards according to IEC60950-1/62368-1. The PJB series features a built-in power boost of 200% for 10 seconds, a conformal coating on printed circuit board assemblies (PCBAs), and an open-frame, L-frame, or enclosed configuration style. The PJH series is available for Class I or Class II (double isolation) configuration and provides up to 94% efficiency. The PJL series offers a 3" x 5" standard industrial footprint and low inrush current. All models feature a universal AC input voltage range. Applications for Delta Electronics PJB / PJH / PJL Power Supplies include factory and machine automation, test and measurements, household appliances, and LED lighting.

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 90.5%
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.3 A
Output Power: 151.2 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 151.2 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PJB
Subcategory: AC-DC Power Supply
Вес, г 311

Техническая документация

Datasheet
pdf, 1676 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.