PMB-24V35W1AA, Switching Power Supplies 24V 35W Open Frame, with Terminal Block Connector, without Connector cover

PMB-24V35W1AA, Switching Power Supplies 24V 35W Open Frame, with Terminal Block Connector, without Connector cover
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
5 580 руб.
от 10 шт.4 670 руб.
Добавить в корзину 1 шт. на сумму 5 580 руб.
Номенклатурный номер: 8004747438
Артикул: PMB-24V35W1AA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
PMT Panel-Mount Power Supplies

Delta Electronics / Power PMT Panel-Mount Power Supplies are highly reliable devices with versatile connector options (terminal block, front face, and harness type) and enclosed or L-frame configuration options for a range of application needs. These power supplies offer a 4V DC to 48V DC output voltage in a 35W to 350.4W output power range. Delta Electronics / Power PMT Panel-Mount Power Supplies feature a universal AC input range and international safety approval according to IEC/EN/UL 60950-1 and EMI standards according to EN 55022, Class B. Applications include

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 85%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 1.46 A
Output Power: 35 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 35 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PMB
Subcategory: AC-DC Power Supply
Вес, г 220

Техническая документация

Datasheet
pdf, 1448 КБ
Чертеж
pdf, 1356 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.