PMC-24V150W1BA, #ИМЯ?

PMC-24V150W1BA, #ИМЯ?
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
16 410 руб.
Добавить в корзину 1 шт. на сумму 16 410 руб.
Номенклатурный номер: 8020507860
Артикул: PMC-24V150W1BA
Бренд: Delta Electonics

Описание

PMC Panel Mount Power Supply

Delta Electronics PMC Panel Mount Power Supply offers a nominal output voltage of 5V, a wide temperature range from -10°C to +70°C, and a highly dependable minimum holdup time. The state-of-the-art design is made to withstand harsh industrial environments. It features high operating ambient temperature >60 C, de-rate power and can withstand shock and vibration according to IEC60068-2. Delta's Panel Mount Power Supply also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125-375V DC.

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 85 VAC to 264 VAC, 125 VDC to 375 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 6.25 A
Output Power: 150 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PMC
Subcategory: AC-DC Power Supply
Вес, г 593.8

Техническая документация

Datasheet
pdf, 1651 КБ
Чертеж
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.