PMT-12V150W2BA, Switching Power Supplies 150W / 12V

Фото 1/2 PMT-12V150W2BA, Switching Power Supplies 150W / 12V
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
7 640 руб.
от 10 шт.6 550 руб.
Добавить в корзину 1 шт. на сумму 7 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8004747465
Артикул: PMT-12V150W2BA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.

Технические параметры

Approvals: IEC/EN60335-1, IEC/EN61558-1, IEC/EN61558-2-16
Brand: Delta Electronics
Compliance: IEC/EN60335-1, IEC/EN61558-1, IEC/EN61558-2-16
Efficiency: 85.8%
Factory Pack Quantity: Factory Pack Quantity: 28
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 132 VAC
Isolation Voltage: 3.75 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 12.5 A
Output Power: 150 W
Output Voltage-Channel 1: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PMT2
Subcategory: AC-DC Power Supply
Вес, г 285

Техническая документация

Datasheet
pdf, 967 КБ
Чертеж
pdf, 4283 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.