12BH202-GR, Cylindrical Battery Contacts, Clips, Holders & Springs AAA/N SNP-ON DBL CL

12BH202-GR, Cylindrical Battery Contacts, Clips, Holders & Springs AAA/N SNP-ON DBL CL
Изображения служат только для ознакомления,
см. техническую документацию
854 шт., срок 7-9 недель
240 руб.
от 50 шт.190 руб.
от 100 шт.142 руб.
от 500 шт.113.54 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004748097
Артикул: 12BH202-GR

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: AAA
Brand: Eagle Plastic Devices
Color: Silver
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Material: Steel
Mounting Style: SMD/SMT
Number of Batteries: 2 Battery
Number of Contacts: 1
Packaging: Bulk
Product: Battery Holders
Series: 12BH
Subcategory: Battery
Termination Style: Snap In
Type: Battery Clip

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.