Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PA85A, Operational Amplifiers - Op Amps Linear OpAmp, 450V, 1000V/us, A Grade

PA85A, Operational Amplifiers - Op Amps Linear OpAmp, 450V, 1000V/us, A Grade
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 520 руб.
Добавить в корзину 1 шт. на сумму 58 520 руб.
Номенклатурный номер: 8004748300
Артикул: PA85A
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA85 High Voltage Power Operational Amplifiers

Apex Microtechnology PA85 High Voltage Power Operational Amplifiers feature a very high 1000V/µs slew rate targeted for high voltage applications. The PA85 also features a very high 300kHz of power bandwidth with output currents up to 200mA. It's designed for output currents up to 200mA. Output voltages can swing up to ±215V with a dual supply and up to +440V with a single supply. The safe operating area (SOA) has no second breakdown limitations and is observed with all types of loads by choosing an appropriate current limiting resistor. High accuracy is achieved with a cascode input circuit configuration. All internal biasing is referenced to a bootstrapped Zener-MOSFET current source. As a result, the PA85 features an unprecedented supply range and excellent supply rejection. The PA85 is ideal for instrumentation, piezoelectric transducers, and electrostatic transducers and deflection.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 110 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 100 MHz
Ib - Input Bias Current: 10 pA
Ios - Input Offset Current: 30 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 200 mA
Package / Case: TO-3
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 1 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 225 V
Supply Voltage - Min: 15 V
Vos - Input Offset Voltage: 500 uV
Вес, г 15

Техническая документация

Datasheet
pdf, 2534 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.