HSEC8-120-01-L-PV-2-1, Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector

HSEC8-120-01-L-PV-2-1, Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector
Изображения служат только для ознакомления,
см. техническую документацию
112 шт., срок 5-7 недель
2 390 руб.
от 10 шт.2 110 руб.
от 25 шт.1 940 руб.
от 50 шт.1 871.88 руб.
1 шт. на сумму 2 390 руб.
Плати частями
от 599 руб. × 4 платежа
Номенклатурный номер: 8004757149
Артикул: HSEC8-120-01-L-PV-2-1
Бренд: Samtec

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
HSEC8-PV Vertical Edge Rate Card Socket
Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate ® Card Socket features a 28Gbps high-speed channel. The HSEC-PV comes with the option of one or two banks of power pins; each bank includes two power pins and is rated up to 60 Amps. The HSEC8-PV socket offers black liquid crystal polymer insulation and a -55°C to +125°C operating temperature range. Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate Card Socket is ideal for 50Ω applications and certain 75Ω applications with a mating card thickness of 1.60mm (0.062").

Технические параметры

Brand: Samtec
Contact Arrangement: Power, Signal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.2 A, 27.5 A
Factory Pack Quantity: Factory Pack Quantity: 98
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 22 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Headers
Series: HSEC8
Subcategory: Card Edge Connectors
Tradename: Edge Rate
Вес, г 0.66

Техническая документация

Datasheet
pdf, 840 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.