USB-A-S-F-B-SM2, USB Connectors USB 2.0 Interface, Type A

USB-A-S-F-B-SM2, USB Connectors USB 2.0 Interface, Type A
Изображения служат только для ознакомления,
см. техническую документацию
943 шт., срок 7-9 недель
610 руб.
от 50 шт.430 руб.
от 100 шт.341 руб.
от 500 шт.271.58 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8004766998
Артикул: USB-A-S-F-B-SM2
Бренд: Samtec

Описание

Connectors\USB Connectors
USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.

Технические параметры

Brand: Samtec
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
Manufacturer: Samtec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -50 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: USB
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type A
Voltage Rating: 30 VAC

Техническая документация

Datasheet
pdf, 149 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.