USB-A-S-F-W-TH, USB Connectors USB 2.0 Interface, Type A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1220 шт., срок 7-9 недель
270 руб.
от 50 шт. —
200 руб.
от 100 шт. —
156 руб.
от 500 шт. —
120.19 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения3
Описание
Connectors\USB Connectors
USB & USBR Board ConnectorsSamtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.
Технические параметры
Brand: | Samtec |
Color: | White |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | USB |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type A |
Voltage Rating: | 30 VAC |
Contact Material | Phosphor Bronze |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -50.0°C |
Mounting Type | Through Hole |
Number of Ports | 1 |
Series | USB-A |
Termination Method | Solder |
USB Type | A |
USB Version | 2 |
Voltage Rating | 30 V |
Connector Type | USB-A |
Contact Finish | Gold |
Features | Board Lock |
Insulation Color | White |
Manufacturer | Samtec Inc. |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Mounting Feature | Horizontal |
Number of Contacts | 4 |
Operating Temperature | -50В°C ~ 85В°C |
Packaging | Bulk |
Part Status | Active |
Shell/Shielding Material | Brass |
Specifications | USB 2 |
Termination | Solder |
Voltage - Rated | 30VAC |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.