USB-A-S-S-B-SM2, USB Connectors USB 2.0 Interface, Type A

USB-A-S-S-B-SM2, USB Connectors USB 2.0 Interface, Type A
* Изображения служат только для ознакомления,
см. техническую документацию
532 шт., срок 9-11 недель
830 руб.
от 10 шт.710 руб.
от 100 шт.589 руб.
от 250 шт.512.53 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Посмотреть альтернативные предложения1
Номенклатурный номер: 8004767007
Артикул: USB-A-S-S-B-SM2
Страна происхождения: СОЕДИНЕННЫЕ ШТАТЫ
Бренд / Производитель: Samtec

Описание

Connectors\USB Connectors
USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.

Технические параметры

Brand: Samtec
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
Manufacturer: Samtec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -50 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: USB
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type A
California Prop 65 Warning Information
Connector Type USB-A (USB TYPE-A)
Contact Finish Gold
ECCN EAR99
Features Board Guide, Solder Retention
Gender Receptacle
HTSUS 8536.69.4040
Insulation Color Black
Material Flammability Rating UL94 V-0
Mating Cycles 1500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Feature Horizontal
Mounting Type Surface Mount, Right Angle
Number of Contacts 4
Number of Ports 1
Operating Temperature -50В°C ~ 85В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shell/Shielding Material Copper Alloy
Specifications USB 2.0
Termination Solder
Voltage - Rated 30VAC
Вес, г 3.81

Техническая документация

Datasheet
pdf, 157 КБ
Datasheet
pdf, 149 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах