109938-E, Headers & Wire Housings IBRIDGE 2.00 6 V M DIP SN TUBE

109938-E, Headers & Wire Housings IBRIDGE 2.00 6 V M DIP SN TUBE
Изображения служат только для ознакомления,
см. техническую документацию
422 шт., срок 7-9 недель
720 руб.
от 10 шт.580 руб.
от 99 шт.466 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8004785706
Артикул: 109938-E

Описание

Connectors\Headers & Wire Housings
iBridge Ultra Connectors

TE Connectivity's ERNI Connectors iBridge Ultra Connectors are single-row 2.0mm connectors designed to meet the tough environments of the automotive and automation industries. With pin counts ranging from 2 to 12, ERNI Connectors iBridge Ultra Connectors deliver up to 8A per contact at 20°C, making it ideal for a variety of applications that need dual latching/TPA, plus polarized features of contacts and housing.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 33
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 109938
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: iBridge Ultra
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: iBridge
Type: Shrouded

Техническая документация

Datasheet
pdf, 53 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.