194781-E, Circular Metric Connectors M12 F 5 A H S * 207 17,0 094 * * *

194781-E, Circular Metric Connectors M12 F 5 A H S * 207 17,0 094 * * *
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
4 330 руб.
Добавить в корзину 1 шт. на сумму 4 330 руб.
Номенклатурный номер: 8004785807
Артикул: 194781-E

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M8 / M12 Circular Connectors

TE Connectivity's ERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.

Технические параметры

Серия M12
Тип контактов Socket(Female)
Максимальный ток, не более,А 4.8
Материал корпуса Liquid Crystal Polymer(LCP)
Покрытие контактов Gold
Вес, г 1.64

Техническая документация

Datasheet
pdf, 115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.