Pi01-4, Networking Development Tools IoT Bit 4G Development Board with 3G & GSM fallback, GPRS GPS SMS & Power management HAT for the Raspbe

Pi01-4, Networking Development Tools IoT Bit 4G Development Board with 3G & GSM fallback, GPRS GPS SMS & Power management HAT for the Raspbe
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 200 руб.
Добавить в корзину 1 шт. на сумму 103 200 руб.
Номенклатурный номер: 8004787458
Артикул: Pi01-4
Бренд: Altitude Tech

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Networking Development Tools
IoT Bit 4G HAT for the Raspberry Pi

Altitude Technology IoT Bit 4G HAT (Hardware Attached on Top) for the Raspberry Pi is an add-on board offering 4G Mobile Data, GPS positioning information, and battery support.

Технические параметры

Brand: Altitude Tech
Data Rate: 50 Mb/s, 100 Mb/s
Description/Function: IoT Bit 4G UK, Europe region
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Raspberry Pi
Interface Type: USB
Manufacturer: Altitude Technology
Operating Supply Current: 2.5 A
Operating Supply Voltage: 3.3 V, 3.6 V to 4.2 V
Part # Aliases: PI014
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Development Boards
Series: IoT Bit
Subcategory: Development Tools
Tool Is For Evaluation Of: SIM7100E
Type: IoT Network Module
Вес, г 182.1

Техническая документация

Datasheet Pi01-4
pdf, 2663 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.