SIBA-JREB, Multiple Function Sensor Modules Wearable Bluetooth 4.2 Data Logger, including Accelerometer, Magnetometer, Humidity, Temperature

SIBA-JREB, Multiple Function Sensor Modules Wearable Bluetooth 4.2 Data Logger, including Accelerometer, Magnetometer, Humidity, Temperature
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 570 руб.
Добавить в корзину 1 шт. на сумму 21 570 руб.
Номенклатурный номер: 8004788683
Артикул: SIBA-JREB
Бренд: SensiEDGE

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
SensiBLE 2.1 System on Module

SensiEDGE SensiBLE 2.1 System on Module provides low power consumption in a compact, cost-effective solution. The SensiBLE 2.0 SoM integrates a rechargeable Li-Ion battery, a variety of sensors, and a low power Cortex M0 core that executes Bluetooth protocols. The SensiBLE 2.1 SoM enables wireless connectivity, implementing a complete RF platform in a tiny form factor. The certified solution optimizes the time to market for the final application.

Технические параметры

Application: Condition Monitoring
Brand: SensiEDGE
Interface Type: I2C, SPI
Manufacturer: SensiEDGE
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Operating Supply Voltage: 4.25 V to 6.5 V
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Product: Wearable Sensors
Subcategory: Sensor Modules
Вес, г 213.8

Техническая документация

Datasheet
pdf, 3182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.