MPU-6881, IMUs - Inertial Measurement Units 6-Axis MEMS MotionTracking Device with DMP

MPU-6881, IMUs - Inertial Measurement Units 6-Axis MEMS MotionTracking Device with DMP
Изображения служат только для ознакомления,
см. техническую документацию
7467 шт., срок 7-9 недель
2 510 руб.
от 10 шт.1 910 руб.
от 100 шт.1 420 руб.
от 250 шт.1 273.67 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8004790777
Артикул: MPU-6881
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
MPU-6881 6-Axis Motion Tracking Device
TDK InvenSense MPU-6881 6-Axis Motion Tracking Device features 4096-byte FIFO, 3-axis gyroscope, and 3-axis accelerometer. This 4096-byte FIFO can lower the traffic on the serial bus interface and reduce power consumption. The MPU-6881 is designed to interface with multiple non-inertial digital sensors, such as pressure sensors, on its auxiliary I 2 C port. This motion tracking device features I 2 C and SPI serial interfaces, 1.71V to 3.45V V DD operating range, and a separate digital input-output supply. The MPU-6881 is ideal for use in TouchAnywhere ™ technology, MotionCommand ™ technology, motion-enabled game and application framework, location-based services, 3D remote controls, 3D mice, and motion-based game controllers.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.4 mA
Output Type: Digital
Package / Case: QFN-24
Packaging: Reel, Cut Tape
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Range: 250 deg/s, 500 deg/s, 1000 deg/s, 2000 deg/s
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 16384 LSB/g
Sensor Type: 6-axis
Subcategory: Sensors
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 1379 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.