SEN0246, Proximity Sensors URM08-RS485 Ultrasonic Ranging Sensor (35 550cm)

SEN0246, Proximity Sensors URM08-RS485 Ultrasonic Ranging Sensor (35 550cm)
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 610 руб.
Добавить в корзину 1 шт. на сумму 24 610 руб.
Номенклатурный номер: 8004792468
Артикул: SEN0246
Бренд: DFRobot

Описание

Sensors\Proximity Sensors
URM08-RS485 Ultrasonic Ranging Sensor

DFRobot URM08-RS485 Ultrasonic Ranging Sensor is a combination of temperature measurement device and distance inspection tool. This sensor features internal temperature compensation and accurate distance detection. The URM08-RS485 sensor comes with an external metal crust and is waterproof, dustproof, and corrosion-resistant and a fully enclosed inner. This sensor offers a smaller blind zone and a larger inspection range. The URM08-RS485 sensor shows better measurement capabilities in the market of temperature sensors and distance detection sensors. This ultrasonic ranging sensor is best suited for detections of liquid levels, levels, and barrier applications.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Maximum Frequency: 42 kHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Threaded
Operating Supply Current: 250 mA
Operating Supply Voltage: 6 V to 12 V
Output Configuration: Digital
Product Category: Proximity Sensors
Sensing Distance: 35 cm to 550 cm
Sensing Method: Ultrasonic
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Вес, г 154.9

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.