RV-3028-C7 ON BOARD 32.768kHz TA QC, Clock & Timer Development Tools 32.768kHz I2C Time Acc. 1ppm

RV-3028-C7 ON BOARD 32.768kHz TA QC, Clock & Timer Development Tools 32.768kHz I2C Time Acc. 1ppm
Изображения служат только для ознакомления,
см. техническую документацию
202 шт., срок 7-9 недель
4 590 руб.
от 5 шт.4 170 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Номенклатурный номер: 8004792629
Артикул: RV-3028-C7 ON BOARD 32.768kHz TA QC
Бренд: Micro Crystal

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
RV-3028-C7 Real-Time Clock (RTC) Modules

Micro Crystal RV-3028-C7 Real-Time Clock (RTC) Modules provides low power consumption of 45nA at a supply of 3V and ±1ppm accuracy at room temperature. These features eliminate any calibration during manufacturing. The miniature SMD ceramic package (3.2mm x 1.5mm x 0.8mm) includes the 32.768kHz quartz crystal as part of a hermetically sealed module. The extremely low power consumption combined with the integrated battery backup switch with trickle charger allows for the use of MLCC capacitors/Supercaps to provide extended back‐up time. Together with an event detection input, the RV-3028-C7 modules feature all the prerequisites for Wearables, Medical Healthcare, and other power-sensitive IoT applications.

Технические параметры

Brand: Micro Crystal
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Micro Crystal
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: 203588-AA00
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Series: RV-3028
Subcategory: Development Tools
Type: Extreme Low Power RTC Module
Вес, г 38.9

Техническая документация

Datasheet
pdf, 230 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.