25_N-50-3-20/133_NE, RF Connectors / Coaxial Connectors N straight flange cable jack(f)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
6 050 руб.
Добавить в корзину 1 шт.
на сумму 6 050 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Material: | Brass |
Body Style: | Straight |
Brand: | HUBER+SUHNER |
Contact Material: | Brass |
Contact Termination: | Crimp |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 11 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Flange Mount |
Orientation: | Straight |
Part # Aliases: | 22649913 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | N Type |
Series: | N |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Body Orientation | Straight |
Body Plating | Brass |
Bulkhead | No |
Cable Type | Coaxial |
Coaxial Connector Type | N Connector |
Gender | Female |
Impedance | 50Ω |
Mounting Type | Flange Mount |
Polarity | Normal |
Series | 25_N-50-3-20/133_NE |
Termination Method | Crimp |
Вес, г | 38.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.