02K243-40ME3, RF Connectors / Coaxial Connectors RPC-2.92 Right Angle Jack PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
245 шт., срок 7-9 недель
17 790 руб.
от 10 шт. —
14 220 руб.
от 25 шт. —
13 970 руб.
от 50 шт. —
13 734.16 руб.
Добавить в корзину 1 шт.
на сумму 17 790 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 |
Maximum Frequency: | 40 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Edge Mount |
Orientation: | Right Angle |
Part # Aliases: | 146193 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | 2.92 mm |
Series: | 2.92 mm |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Tradename: | RPC |
Voltage Rating: | 250 V |
Body Orientation | Right Angle |
Body Plating | Gold |
Bulkhead | No |
Gender | Female |
Impedance | 50Ω |
Mounting Type | PCB Mount |
Series | RPC-2.92 |
Termination Method | Solder |
Вес, г | 4.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.