MLX90340EDC-AAA-400-SP, Board Mount Motion & Position Sensors Triaxis Preprogrammed 270 Rotary Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 шт., срок 7-9 недель
1 350 руб.
от 10 шт. —
940 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90340 Magnetic Position SensorMelexis MLX90340 Magnetic Position Sensor offers a 24V supply voltage rating and a 15 to 18mA supply current range. This MLX90340 sensor features a programmable measurement range and 12 bit resolution with 10 bit thermal accuracy. The Melexis sensor is sensitive to the three components of the flux density applied to the IC, allowing the MLX90340 to decode the absolute position of any moving magnet.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 13.5 mA |
Output Current: | 18 mA |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Resolution: | 12 bit |
Series: | MLX90340 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | Triaxis |
Actuator Type | External Magnet, Not Included |
ECCN | EAR99 |
For Measuring | Linear, Rotary Position |
HTSUS | 8542.39.0001 |
Linearity | В±1В° |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | Analog Voltage, PWM |
Output Signal | Programmable |
Package | Bulk |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В°, Continuous |
Supplier Device Package | 8-SOIC |
Technology | Hall Effect |
Termination Style | Gull Wing |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Datasheet
pdf, 1177 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.