MO034402-3, Microphones Omnidirctnl Electret Condenser Microphone

MO034402-3, Microphones Omnidirctnl Electret Condenser Microphone
Изображения служат только для ознакомления,
см. техническую документацию
398 шт., срок 7-9 недель
590 руб.
от 10 шт.460 руб.
от 25 шт.415 руб.
от 50 шт.377.21 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004813714
Артикул: MO034402-3
Бренд: DB Unlimited

Описание

Electromechanical\Audio Devices\Microphones
Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 450 uA
Depth: 1.2 mm
Diameter: 3 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 3500
Frequency: 20 kHz
Impedance: 2.2 kOhms
Manufacturer: DB Unlimited
Operating Supply Voltage: 2 V
Packaging: Reel, Cut Tape
Product Category: Microphones
Product Type: Microphones
Sensitivity: -44 dBA
Series: MO
Subcategory: Audio Devices
Termination Style: SMD/SMT
Вес, г 0.12

Техническая документация

Datasheet MO034402-3
pdf, 730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.