MC3419, Accelerometers Small Digital 3-axis Accelerometer Sensor

MC3419, Accelerometers Small Digital 3-axis Accelerometer Sensor
Изображения служат только для ознакомления,
см. техническую документацию
25210 шт., срок 7-9 недель
520 руб.
от 10 шт.300 руб.
от 100 шт.250 руб.
от 500 шт.196.64 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004813753
Артикул: MC3419
Бренд: Memsic

Описание

Sensors\Motion & Position Sensors\Accelerometers
MC3419 3-Axis Accelerometer

MEMSIC MC3419 3-Axis Accelerometer is a small form factor integrated digital output accelerometer with a feature set optimized for cell phones and consumer product motion sensing. The accelerometer features a dedicated motion block that implements to support any motion and shake detection, tilt/flip, and tilt 35 position detection. This MC3419 accelerometer comes in a small size that inherits the monolithic fabrication approach and consumes low power. The MEMSIC MC3419 3-axis accelerometer allows setting sample rate from 0.5 samples to 1000 samples per second. The device supports reading of sample and event status via polling or interrupts. Typical applications include a smartphone, wearable, IoT and IoMT (Internet of Medical Things), remote controls, gaming, vibration in cell phones, VR, and game controllers.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 12 g, 16 g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 10000
Interface Type: I2C, SPI
Manufacturer: MEMSIC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 77 uA
Output Type: Digital
Package / Case: VLGA-12
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 2048 LSB/g to 16384 LSB/g
Sensor Type: 3-axis
Series: MC3400
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 0.89

Техническая документация

Datasheet MC3419
pdf, 1497 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.