R125175000W, RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S

Фото 1/3 R125175000W, RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
8 420 руб.
от 10 шт.6 690 руб.
Добавить в корзину 1 шт. на сумму 8 420 руб.
Номенклатурный номер: 8004814598
Артикул: R125175000W
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination.

Технические параметры

Body Finish: Gold
Body Material: Stainless Steel
Body Style: Right Angle
Brand: Radiall
Cable Type: RG-58, 141, KX15, SHF 142
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: Radiall
Mating Cycles: 500 Cycles
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 335 V
Body Orientation Right Angle
Body Plating Gold
Cable Type RG141, RG58
Gender Male
Impedance 50Ω
Maximum Operating Temperature +165 °C
Minimum Operating Temperature -65 °C
Mounting Type Cable Mount
Operating Frequency 0 → 12.4GHz
Termination Method Crimp

Техническая документация

Datasheet
pdf, 26 КБ
Datasheet
pdf, 26 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.