BK/C515S-1.5-R, Cartridge Fuses 5X15MM TIMELAG

7 шт., срок 7-9 недель
1 640 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8004820730
Артикул: BK/C515S-1.5-R
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Номинальное напряжение,В 250 VAC
Номинальный рабочий ток,А 1.5 A
Диаметр корпуса,мм 5.5 mm
Body Style: Cylindrical Leaded
Brand: Bussmann/Eaton
Factory Pack Quantity: 100
Fuse Size/Group: 2AG(5 mm x 15 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Manufacturer: Eaton
Mounting Style: Board Mount
Packaging: Bulk
Part # Aliases: BK-C515S-1-5-R
Product Category: Cartridge Fuses
Product Type: Electronic Ferrule Glass Fuse
Product: Glass Fuses
Subcategory: Fuses
Termination Style: Axial
Вес, г 0.45

Техническая документация

Datasheet
pdf, 230 КБ
Datasheet
pdf, 230 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.