C1933, Fuse Holder BLK (B008-1934 1)

C1933, Fuse Holder BLK (B008-1934 1)
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
10 280 руб.
от 5 шт.8 870 руб.
от 10 шт.8 210 руб.
от 48 шт.6 605.31 руб.
Добавить в корзину 1 шт. на сумму 10 280 руб.
Номенклатурный номер: 8004820880
Артикул: C1933
Бренд: Eaton

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Color: Black
Current Rating: 200 A
Factory Pack Quantity: 24
Illumination: Non-Illuminated
Manufacturer: Eaton
Mounting Style: Flange
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Blocks
Subcategory: Fuses
Termination Style: Threaded Stud
Type: Non-Feed-Through
Вес, г 206

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.