TPC-10, Specialty Fuses TPC FUSE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 470 руб.
от 5 шт. —
19 970 руб.
Добавить в корзину 1 шт.
на сумму 22 470 руб.
Описание
Circuit Protection\Fuses\Specialty Fuses
Battery Management SystemsEaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Body Style: | Square Body Blade Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size / Group: | Telepower |
Indicator Style: | Element Window |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Product Category: | Specialty Fuses |
Product Type: | Fused Disconnect Fuse |
Product: | Specialty Fuses |
Series: | TPC |
Subcategory: | Fuses |
Termination Style: | Plug In |
Tradename: | Telpower |
Type: | Telecommunication Power Fuse |
Voltage Rating DC: | 80 VDC |
Вес, г | 18 |
Техническая документация
Datasheet TPC-125
pdf, 361 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.