VIPER28HD, AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac

VIPER28HD, AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac
Изображения служат только для ознакомления,
см. техническую документацию
3998 шт., срок 7-9 недель
430 руб.
от 10 шт.360 руб.
от 25 шт.336 руб.
от 100 шт.265.42 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004831973
Артикул: VIPER28HD
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPER28 Peak Power High Voltage Converters
STMicroelectronics VIPER28 Peak Power High Voltage Converters feature an 800V rugged power section, a PWM control, and two levels of over-current protection. These voltage converters also offer over-voltage protection, overload protection, and hysteric thermal protection. The VIPER28 peak power high voltage converters feature advance frequency jittering for reduced EMI filter cost. An extra power timer allows the management of output peak power for a designed time window. The high voltage start-up circuit is embedded in the device. Typical applications include auxiliary power supply for consumer and home equipment, power supply for energy meters and data concentrators, and AC-DC adapters.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 8.5 V
Isolation: Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 1.2 A
Output Power: 20 W
Output Voltage: 800 V
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER28
Subcategory: PMIC-Power Management ICs
Switching Frequency: 115 kHz
Topology: Flyback
Tradename: VIPerPlus
Type: Off Line Converter
Вес, г 0.67

Техническая документация

Datasheet
pdf, 847 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.