ECS-HCMPI-0503Q-R33M-T, Power Inductors - SMD 0.33UH 19.2A FIXED IND 3.52MOHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2000 шт., срок 7-9 недель
420 руб.
от 10 шт. —
290 руб.
от 100 шт. —
216 руб.
от 500 шт. —
194.50 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Номенклатурный номер: 8004841373
Артикул: ECS-HCMPI-0503Q-R33M-T
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
ECS-HCMPI-0503Q Hi-Current Power InductorsECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.
Технические параметры
Application: | Power |
Brand: | ECS |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 330 nH |
Manufacturer: | ECS |
Maximum DC Current: | 13.8 A |
Maximum DC Resistance: | 3.52 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 28 A |
Series: | ECS-HCMPI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Choke |
Current - Saturation (Isat) | 26A |
Current Rating (Amps) | 19.2A |
DC Resistance (DCR) | 3.52mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.122"" (3.10mm) |
HTSUS | 8504.50.8000 |
Inductance | 330nH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | ECS-HCMPI-0503Q -> |
Shielding | Shielded |
Size / Dimension | 0.217"" L x 0.209"" W (5.50mm x 5.30mm) |
Supplier Device Package | 5030 |
Tolerance | В±20% |
Type | Molded |
Техническая документация
Datasheet
pdf, 1120 КБ
Datasheet ECS-HCMPI-0503Q-R33M-T
pdf, 1111 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.