00111521103, Terminal Junction Modules MODULE #20 Waterproof

00111521103, Terminal Junction Modules MODULE #20 Waterproof
Изображения служат только для ознакомления,
см. техническую документацию
12 680 руб.
Добавить в корзину 1 шт. на сумму 12 680 руб.
Номенклатурный номер: 8004842144
Артикул: 00111521103
Бренд: Amphenol

Описание

Connectors\Junction Systems\Terminal Junction Modules
1100 Quick Junction Modules Amphenol Air LB France 1100 Quick Junction Modules are designed for signal and low current distribution where sealing, space and weight-saving are prime requirements. These modules are mounted on metallic tracks and are available from 6 contacts size 12 up to 21 contacts size 22 in different contact configurations. The 1100 quick junction modules also come in hybrid or ground versions and PCB or component carrier versions. These modules utilize overmold technology that offers IP66/IP68 and IP69K sealing performance. The 1100 quick junction modules feature military and commercial aerospace specifications and fire/smoke/toxicity conform to ABD0031 and FAR 25853. These modules are ideally used in commercial aerospace, military aerospace, helicopter, UAV, armored vehicles, submarines, and military ships.

Технические параметры

Brand: Amphenol Air LB France
Factory Pack Quantity: 10
Manufacturer: Amphenol
MIL Type: SAE-AS81714
Product Category: Terminal Junction Modules
Product Type: Terminal Junction Modules
Subcategory: Junction Systems

Техническая документация

Чертеж
pdf, 62 КБ