000-28000, RF Connectors / Coaxial Connectors MHV PLUG UG-932/U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 940 руб.
от 10 шт. —
2 930 руб.
от 25 шт. —
2 790 руб.
от 50 шт. —
2 715.96 руб.
Добавить в корзину 1 шт.
на сумму 3 940 руб.
Описание
The Amphenol RF UG-932/U MHV coaxial flange plug cable connectors for with a lightweight, compact design ideal for use in applications where space is limited.
Технические параметры
Body Orientation | Straight |
Coaxial Connector Type | MHV Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Clamp |
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Amphenol RF |
Cable Type: | RG-59/U, 62/U |
Contact Material: | Brass |
Contact Plating: | Silver |
Contact Termination: | Solder |
Coupling Mechanism: | Bayonet |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | Non-Constant |
Isolation: | Non-Isolated |
Manufacturer: | Amphenol |
Mating Cycles: | 500 |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 28000 UG-932/U |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | MHV |
Series: | MHV |
Subcategory: | RF Interconnects |
Termination Style: | Clamp |
Вес, г | 28.04 |