000-34525, RF Connectors / Coaxial Connectors N ST PLUG STANDARD CABLE UG-603A/U

000-34525, RF Connectors / Coaxial Connectors N ST PLUG STANDARD CABLE UG-603A/U
Изображения служат только для ознакомления,
см. техническую документацию
23 240 руб.
от 10 шт.18 580 руб.
от 25 шт.17 870 руб.
Добавить в корзину 1 шт. на сумму 23 240 руб.
Номенклатурный номер: 8004845161
Артикул: 000-34525
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
N-Type Connectors Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Part # Aliases: 34525, UG-603A/U
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Subcategory: RF Interconnects
Termination Style: Clamp
Вес, г 50

Техническая документация

Datasheet
pdf, 56 КБ