C360G01241E1Z, Heavy Duty Power Connectors 3.6mm Click Fit Hsg Price Per PC

C360G01241E1Z, Heavy Duty Power Connectors 3.6mm Click Fit Hsg Price Per PC
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004848779
Артикул: C360G01241E1Z
Бренд: Amphenol

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
RADSOK® Family
Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilizes tensile strength properties of the flat, high conductivity alloy grid where most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. Correspondingly low voltage drop and low temperature rise are also achieved while maintaining low insertion force.

Технические параметры

Brand: Amphenol Tuchel
Factory Pack Quantity: Factory Pack Quantity: 400
For Use With: 3.6 mm size socket contacts
Housing Gender: Female
Housing Material: Thermoplastic(TP)
Insert / Contact Gender: Female
Manufacturer: Amphenol
Mounting Style: Cable
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: RADSOK
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Radsok
Вес, г 0.01