DDD-25AMMM-SL7A02, Audio Cables / Video Cables / RCA Cables DVI CABLE SCREW M CONN M PIN

DDD-25AMMM-SL7A02, Audio Cables / Video Cables / RCA Cables DVI CABLE SCREW M CONN M PIN
Изображения служат только для ознакомления,
см. техническую документацию
9 060 руб.
Добавить в корзину 1 шт. на сумму 9 060 руб.
Номенклатурный номер: 8004849285
Артикул: DDD-25AMMM-SL7A02
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
DVI Connectors
Amphenol LTW DVI Connectors feature a 1.5A current rating, a ≤20mΩ contact resistance, and a ≥1000MΩ @ 500V DC insulation resistance rating. These DVI Connectors have a copper alloy, gold-plated contacts and steel, nickel-plated shell. DVI Connectors offer the durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in the -20°C to +80°C temperature range.

Технические параметры

Brand: Amphenol LTW
Cable Length: 2 m
Connector End A: DVI
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Jacket Color: Black
Manufacturer: Amphenol
Number of Conductors: 24 Conductor
Part # Aliases: LTWDDD-25AMMM-SL7A02
Product Category: Audio Cables/Video Cables/RCA Cables
Product Type: AV Cables
Product: Video Cables
Subcategory: Cable Assemblies
Type: DVI Cable