M12A-17PFFC-SF8C20, Sensor Cables / Actuator Cables M12 PANEL CONN 17P F X1.5 W/WIRES L-200MM

Фото 1/4 M12A-17PFFC-SF8C20, Sensor Cables / Actuator Cables M12 PANEL CONN 17P F X1.5 W/WIRES L-200MM
Изображения служат только для ознакомления,
см. техническую документацию
5 580 руб.
от 10 шт.4 440 руб.
от 20 шт.4 280 руб.
Добавить в корзину 1 шт. на сумму 5 580 руб.
Номенклатурный номер: 8004850774
Артикул: M12A-17PFFC-SF8C20
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M Series Sensor Connectors
Amphenol LTW M Series Sensor Connectors feature waterproof ratings of IP65, IP67, and IP68 with current ratings of 1.5A to 28A. This connector series includes receptacles, connectors overmolded with cable, and field-installable connectors with >100 mating cycles. Amphenol LTW M Series Sensor Connectors meet IEC 61076-2-101 and IEC 61076-2-104 standards. They come in standard cable lengths ranging from 1m to 99m and are also available in M8 SMT and M12 SMT variants.

Технические параметры

Длинна Кабеля - Метрическая 200 mm
Brand: Amphenol LTW
Coding: A Coded
Connector End A Pin Count: 17 Position
Connector End A: M12
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
IP Rating: IP68, IP69K
Jacket Color: Black
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Coding A
Connector 1 M12
Connector 1 Gender Female
Connector 1 Number of Contacts 17
Connector 2 Unterminated
Number of Cores 17
Series M12A

Техническая документация

Datasheet
pdf, 12965 КБ