M85049/118S20Z, Circular MIL Spec Strain Reliefs & Adapters Strain Relief Clamp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 720 руб.
от 10 шт. —
11 410 руб.
Добавить в корзину 1 шт.
на сумму 13 720 руб.
Описание
Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Strain Reliefs & Adapters
Black-Zinc Nickel-Finish Backshell Clamps Amphenol Pcd Black-Zinc Nickel-Finish Backshell Clamps are a RoHS compliant replacement for cadmium plating. The black-zinc, nickel-finish clamps are a cost-effective cable holding option over cadmium and offer environmental protection. The series is available in a variety of shell sizes (11 through 48), both military (MIL) specification and commercial types, and with EMI/RFI shielding. The clamps clean-up the cable after termination and provide good strain relief at the termination area. Amphenol Pcd Black Zinc Nickel Finish Backshell Clamps are can be used as a replacement for cadmium plating in aeronautical and military applications.
Технические параметры
Условный размер корпуса | 20 | |
Тип соединения | Self Locking | |
Материал корпуса | Aluminum Alloy | |
Brand: | Amphenol Pcd | |
Factory Pack Quantity: | 25 | |
Manufacturer: | Amphenol | |
MIL Type: | MIL-DTL-26482 II | |
Product Category: | Circular MIL Spec Strain Reliefs & Adapters | |
Product Type: | Circular MIL Spec Strain Reliefs & Adapters | |
Product: | Strain Reliefs | |
Shell Plating: | Zinc Cobalt | |
Shell Style: | Straight | |
Subcategory: | Circular Connectors |
Техническая документация
Datasheet
pdf, 3143 КБ