TJG122701, Terminal Junction Modules Series I Ground Stud Module WITH CONTACTS Size 16 M81714/27-22

TJG122701, Terminal Junction Modules Series I Ground Stud Module WITH CONTACTS Size 16 M81714/27-22
Изображения служат только для ознакомления,
см. техническую документацию
42 880 руб.
от 10 шт.34 860 руб.
Добавить в корзину 1 шт. на сумму 42 880 руб.
Номенклатурный номер: 8004853766
Артикул: TJG122701
Бренд: Amphenol

Описание

Connectors\Junction Systems\Terminal Junction Modules
MIL-T-81714 Series I Terminal Junction Modules

Amphenol Pcd Series I Terminal Junction Modules are designed and qualified to MIL-T-81714 requirements to provide robust and reliable performance. These modules cover the full SAE-AS81714 range of configurations: feedback/feedthrough, electronic, in-line splice, electronic splice, and ground. These Series I devices use standard M39029/1 pin contacts and accommodate 26AWG to 12AWG wires. The modules are used for the interconnection of wiring and the incorporation of passive components. These environment-resistant components feature crimp-type external pin contacts in accordance with MIL-C-39029/1 for Series 1. Amphenol Pcd Series I Terminal Junction Modules are designed to operate continuously over a temperature range of -65°C to +200°C, making them suitable for a wide range of pressurized and unpressurized aerospace applications.

Технические параметры

Brand: Amphenol Pcd
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
MIL Type: SAE-AS81714
Part # Aliases: M81714/27-D22
Product Category: Terminal Junction Modules
Product Type: Terminal Junction Modules
Series: Terminal Junction System
Subcategory: Junction Systems
Tradename: M81714

Техническая документация

Datasheet
pdf, 1843 КБ