AB6N2-GC14KA143E/37C, NTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto

AB6N2-GC14KA143E/37C, NTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto
Изображения служат только для ознакомления,
см. техническую документацию
121 шт., срок 7-9 недель
14 490 руб.
от 10 шт.10 600 руб.
от 50 шт.9 860 руб.
от 100 шт.9 531.10 руб.
Добавить в корзину 1 шт. на сумму 14 490 руб.
Номенклатурный номер: 8004854373
Артикул: AB6N2-GC14KA143E/37C

Описание

Circuit Protection\Thermistors\NTC Thermistors
AB Thermistors
Amphenol Advanced Sensors AB Thermistors utilize chip-in-glass (CG) technology with proven reliability to provide 14.004Ω at 37°C, 25/50 Beta: 3500 nominal, and a fast response time. These thermistors feature excellent point isolation of measurement and have a small profile for tight spaces. Applications for Amphenol AB Thermistors include continuous cardiac output monitoring, catheters (thermal dilution, foley, and esophageal catheters), and monitoring for internal body temperature.

Технические параметры

B Parameter: 3500 K
Beta Value: B25/50
Brand: Amphenol Advanced Sensors
Diameter: 0.48 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Off-Board
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 22 kOhms
Series: AB
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.5%
Tradename: THERMOMETRICS
Type: NTC
Вес, г 28.35

Техническая документация

Datasheet
pdf, 338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.