125-0593-001, RF Connectors / Coaxial Connectors Male Full Detent Strt Cabled Conn

125-0593-001, RF Connectors / Coaxial Connectors Male Full Detent Strt Cabled Conn
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 7-9 недель
4 490 руб.
от 10 шт.3 790 руб.
от 25 шт.3 340 руб.
от 100 шт.2 873.49 руб.
Добавить в корзину 1 шт. на сумму 4 490 руб.
Номенклатурный номер: 8004855428
Артикул: 125-0593-001
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: 0.086 in.Semi-Rigid
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 100 Cycle
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMPM
Series: SMPM
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 187 КБ
Datasheet 125-0593-001
pdf, 188 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.