MTS-360-1A- C0000-ERA360-05E, Board Mount Motion & Position Sensors Rotary Sensor 360 Deg Angle

MTS-360-1A- C0000-ERA360-05E, Board Mount Motion & Position Sensors Rotary Sensor 360 Deg Angle
Изображения служат только для ознакомления,
см. техническую документацию
16 950 руб.
от 10 шт.13 360 руб.
Добавить в корзину 1 шт. на сумму 16 950 руб.
Номенклатурный номер: 8004858320
Артикул: MTS-360-1A-C0000-ERA360-05E
Бренд: Amphenol

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MTS-360 & MTS-360PCB Contactless Sensors

Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.

Технические параметры

Brand: Amphenol Piher
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Angle: 360 deg
Operating Supply Current: 8.5 mA
Output Type: Analog
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Resolution: 12 bit
Series: MTS-360
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 299 КБ