PM2110-821K-RC, Power Inductors - SMD 820uH 10%

PM2110-821K-RC, Power Inductors - SMD 820uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-10 недель
1 050 руб.
от 10 шт.630 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8004884453
Артикул: PM2110-821K-RC
Бренд: JW Miller

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: High Current
Brand: J.W.Miller
Core Material: Iron
Core Type: Toroidal-Horizontal Mount
Factory Pack Quantity: Factory Pack Quantity: 63
Inductance: 820 uH
Manufacturer: Bourns
Maximum DC Current: 2 A
Maximum DC Resistance: 157 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: PM2110
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: High Power Inductor
Вес, г 37

Техническая документация

Datasheet
pdf, 204 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.