ATTINY4-MAHR, 8-bit Microcontrollers - MCU 512B FLSH 32B SRAM TIMER 12MHz NiPdAu

ATTINY4-MAHR, 8-bit Microcontrollers - MCU 512B FLSH 32B SRAM TIMER 12MHz NiPdAu
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 25 шт.180 руб.
от 100 шт.159 руб.
от 3000 шт.133.32 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004888705
Артикул: ATTINY4-MAHR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 32 B
Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 4 I/O
Package/Case: UDFN-8
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 512 B
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1969 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем