HS201, Heat Sinks 2.0 C/W PM Heat Sink 1 SSR

11 650 руб.
от 10 шт.10 050 руб.
от 50 шт.8 930 руб.
Добавить в корзину 1 шт. на сумму 11 650 руб.
Номенклатурный номер: 8004889906
Артикул: HS201
Бренд: Crydom

Описание

Thermal Management\Heat Sinks
HS Series Heatsinks Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

Технические параметры

Brand: Crydom
Designed for: Solid State Relay-SSR
Factory Pack Quantity: 10
Fin Style: Vertical Fin
Heatsink Material: Aluminum
Manufacturer: Sensata
Mounting Style: Panel
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Heat Sinks
Subcategory: Heat Sinks
Thermal Resistance: 2 C/W
Вес, г 323

Техническая документация

Datasheet
pdf, 549 КБ
Datasheet
pdf, 405 КБ