103F, XLR Connectors SINGLE FEMALE SOCKET

103F, XLR Connectors SINGLE FEMALE SOCKET
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7-9 недель
3 460 руб.
от 10 шт.2 690 руб.
от 100 шт.2 320 руб.
от 250 шт.2 282.84 руб.
Добавить в корзину 1 шт. на сумму 3 460 руб.
Номенклатурный номер: 8004894664
Артикул: 103F
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Female
Manufacturer: Neutrik
Mounting Style: Cable Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: D
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder
Вес, г 10

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.