203M, XLR Connectors DUAL MALE SOCKET

203M, XLR Connectors DUAL MALE SOCKET
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
5 730 руб.
от 5 шт.4 920 руб.
Добавить в корзину 1 шт. на сумму 5 730 руб.
Номенклатурный номер: 8004894668
Артикул: 203M
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
D Series XLR Connectors Neutrik D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. Neutrik D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.

Технические параметры

Brand: Neutrik
Contact Plating: Silver
Factory Pack Quantity: 5
Gender: Male
Manufacturer: Neutrik
Mounting Style: Cable Mount
Number of Positions: 3 Position, 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder
Вес, г 11

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.