DRC26-50S04, Automotive Connectors 50P PLUG ASM

Фото 1/2 DRC26-50S04, Automotive Connectors 50P PLUG ASM
Изображения служат только для ознакомления,
см. техническую документацию
6 260 руб.
от 10 шт.4 840 руб.
Добавить в корзину 1 шт. на сумму 6 260 руб.
Номенклатурный номер: 8004923737
Артикул: DRC26-50S04
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Contact Gender: Socket(Female)
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Plastic
Ingress Protection: IP68
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: 09D4II07L04, DRC20-50P04
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 50 Position
Number of Rows: 5 Row
Packaging: Bulk
Pitch: 4.42 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: DRC
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 22 AWG to 16 AWG
Colour Black
Gender Male
IP Rating IP68
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Number of Contacts 50
Number of Rows 5
Series DRC
Type Plug Housing
Width 68.58mm
Current Rating 7.5A
Housing Material PA, PPS
Вес, г 95

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 198 КБ