01550006ZXU, Fuse Holder Inline 6A Unassembled

01550006ZXU, Fuse Holder Inline 6A Unassembled
Изображения служат только для ознакомления,
см. техническую документацию
287 шт., срок 7-9 недель
580 руб.
от 10 шт.520 руб.
от 50 шт.405 руб.
от 100 шт.377.08 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8004930129
Артикул: 01550006ZXU
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size/Group: 1/4 in x 3/4 in
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: In-Line
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 155
Shaft Type: Bayonet Knob Release
Subcategory: Fuses
Termination Style: Wire Leads
Type: Heavy Duty
Voltage Rating: 32 V
Вес, г 12.47

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.