dsPIC33CH512MP208-E/PT, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 80Pin,

dsPIC33CH512MP208-E/PT, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 80Pin,
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 25 шт.1 770 руб.
от 119 шт.1 390 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8004940001
Артикул: dsPIC33CH512MP208-E/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 16 bit
Data RAM Size: 16 kB, 48 kB
Factory Pack Quantity: 119
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, I2S, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 180 MHz, 200 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package/Case: TQFP-80
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 4697 КБ