dsPIC33EV32GM004-I/PT, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM

dsPIC33EV32GM004-I/PT, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 25 шт.1 280 руб.
от 100 шт.1 160 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8004940193
Артикул: dsPIC33EV32GM004-I/PT
Бренд / Производитель: Microchip Technology

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Home Appliance Solutions
Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time so design teams can focus on implementing the application.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 160
Instruction Type: Fixed/Floating Point
Interface Type: Serial
Manufacturer: Microchip
Maximum Clock Frequency: 70 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 35 I/O
Number of Timers/Counters: 7 Timer
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: TQFP-44
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EV32GM004
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer
Вес, г 4.69

Техническая документация

Datasheet
pdf, 4072 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем